M5Stack C050-B M5STAMP-PICO
m5Stack C050-B M5STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB that is tiny and is as delicate as a postage stamp. It is ideal for space-constrained or battery-powered devices such as wearables, medical devices, sensors, and other IoT devices. The device has five options of installation (SMT, DIP, flywire, grove interface), which provides endless possibilities. The device comes with a high-temperature resistant plastic shell, 3D antenna, and components to provide excellent protection.The M5Stack M5STAMP-PICO supports UIFlow graphical programming platform, scripting-free, cloud push, and is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. This feature allows the user to build various applications quickly. The M5STAMP-PICO contains a 5V to 3.3V DC/DC port, GPIOx12, programmable RGB light x1, button x1, finely tuned RF circuit, providing stable and reliable wireless communication. The device also offers easy access to M5Stack's hardware and software ecology system with many sensors, actuators, functional modules, and accessories to choose from. All provide for speedy adaptation.
Features
- Chip-set: ESP32-PICO-D4 (2.4GHz Wi-Fi and BLUETOOTH® dual mode)
- Multi-IO pinout, support multiple application forms (SMT, DIP, fly-by-wire)
- Support UIFlow graphical programming
- Integrated programmable RGB LEDs and buttons
- Miniature module
Specifications
- ESP32-PICO-D4 master control resource
- 4MB Flash
- 5V @ 500mA input voltage
- Power consumption
- 5V @ 29mA normal standby
- 5V @ 60mA WIFI STA mode
- 5V @ 84mA Bluetooth mode data sending status
- 5V @ 0.35mA deep-sleep mode
- Module resource interface
- ADC
- DAC
- Touch sensor
- SD/SDIO/MMC host controller
- SPI
- SDIO/SPI slave controller
- EMAC
- Motor PWM
- LED PWM
- UART
- I2C
- I2S
- IR remote controller
- GPIO
- Pulse counter
- User interface
- 1 x programmable physical keys
- 1 x programmable RGB LED (SK6812)
- 2.4G 3D antenna
- 802.11 b/g/n (up to 150Mbps for 802.11n), spectrum range: 2.4GHz ~ 2.5GHz Wi-Fi
- Bluetooth V4.2 BR/EDR and BLE standard, NZIF receiver, sensitivity up to -97dBm
- 12 x IO interface (G0, G1, G3, G26, G36, G18, G19, G21, G22, G25, G32, G33)
- 2.54mm IO interface spacing
- 0°C to 60°C operating temperature
- Net weight (2.6g)
- M5Stamp Pico (5pcs) gross weight (18g)
- M5Stamp Pico Mate gross weight (6g)
- M5Stamp Pico DIY Kit gross weight (12g)
- 18mm x 24mm x 4.4mm product dimensions
- 85mm x 55mm sealing bag (translucent) package size
Kit Contents
- M5Stamp Pico (5pcs)
- 5 x M5Stamp Pico
- 5 x Sticker
Applications
- Instrumentation
- Wi-Fi remote monitoring/control
- Smart home
- Color LED control
- Fire/security intelligent integrated management
- Smart card terminal
- Wireless POS
Publicerad: 2021-10-22
| Uppdaterad: 2022-03-11