Luminus Devices

Luminus Devices, Inc. develops and markets solid-state lighting solutions (SSL) to help customers migrate from conventional lamp technologies to long-life and energy-efficient LED illumination. Luminus offers a comprehensive range of LED solutions for indoor and outdoor illumination markets as well as high-output specialty lighting solutions for performance-driven markets including consumer displays, entertainment lighting, medical and industrial applications.
-
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.2025-06-06 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.2025-02-21 -
Luminus Devices XBT-3535 UVB/UVC Surface Mount LEDsFeature an integrated chip-on-board design for ease of system integration and optimum cooling.2024-11-15 -
Luminus Devices SST-12-WS Gen 2 High Power White LEDsDeliver superior beam quality and higher optical efficiency than square emitters.2024-09-04 -
Luminus Devices SST-12-WH Gen 2 High Power White LEDsFeature 1.5A maximum drive current and 2700K, 3000K, 3500K, and 4000K color temperature range.2024-09-02 -
Luminus Devices SST-25-W High Power White LEDsCool white high-power LEDs with a typical 1500lm output at 3.75A, +85°C.2024-08-06 -
Luminus Devices MP-5050-810E Mid-Power LEDsFeatures high efficacy (168lm/W to 233lm/W typical) with low thermal resistance (2°C/W typical).2024-07-05 -
Luminus Devices MP-5050-240E White Mid-Power LEDsOffer a minimum of 70, 80, or 90 CRI, high efficacy, and low thermal resistance.2024-07-05 -
Luminus Devices Silicon Carbide Schottky Barrier DiodesSiC SBDs with high performance, reliability, and efficiency are ideal for industrial applications.2024-05-07 -
Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDsFeature high efficacy and AccuWhite™ color rendering from 90CRI to 97CRI.2024-01-25 -
Luminus Devices SBT-10X-UV Surface Mount LEDsFeature 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle.2024-01-09 -
Luminus Devices Entertainment LightingLED solutions for the entertainment and stage lighting markets.2023-12-19 -
Luminus Devices Automotive Silicon Carbide Schottky Barrier DiodesAEC-Q101 qualified SiC SBDs with high performance, reliability, and efficiency.2023-11-09 -
Luminus Devices CBM-160X-UV Ultraviolet Chip On Board LEDsDesigned with UVX technology that enables ultra-high power density operation up to 4A/mm2.2023-11-06 -
Luminus Devices MP-2835-120K Monochromatic Mid-Power LEDsDelivers a 120° typical viewing angle and minimum 90 CRI with very high lumen/W efficacy.2023-07-10 -
Luminus Devices SST-12-WxH High Power White LEDsOffer 1.5A maximum drive current and available in 2700K, 3000K, 3500K, and 4000K color temperatures.2023-05-23 -
Luminus Devices LUX White COB ArraysProvides the highest efficacy at a typical >160lm/W, reducing power consumption.2023-05-12 -
Luminus Devices MP-7070 Mid Power LEDsHigh-efficacy, low thermal resistance LEDs that offer mid-power in 70 and 80 Color Rendering Index.2022-11-29 -
Luminus Devices Salud™ LEDsFor melanopic/photopic ratios (MRs) in addition to CRI, R9, CCT, and Flux.2022-11-02 -
Luminus Devices CBM-25X-UV Ultraviolet Chip On Board LEDsFeatures latest chip technology that enables ultra-high power density operation up to 4A/mm2.2022-06-27 -
Luminus Devices CBM-50X-UV Ultraviolet Chip On Board LEDsFeatures latest chip technology that enables ultra-high power density operation up to 4A/mm2.2022-06-27 -
Luminus Devices SST-08-UV Surface Mount UVA LEDsAvailable in 130° and 40° viewing angles and feature built-in ESD protection.2022-06-06 -
Luminus Devices CCT justerbara LED-COB:erHög ljustäthet med 10° till 40° strålvinklar och ger en rad justerbara 6 500 K till 2 700 K.2022-04-21 -
Luminus Devices CHM High-Density Gen 4 White COB LED ArraysOffer a complete lighting-class solution designed for high-performance illuminationapplications.2022-04-18