Lumberg Automation Power Connectors

Lumberg Automation Power Connectors offer a broad, practical selection to fulfill individual application needs. Lumberg Automation Power Connectors are available in a wide range of options for diversity, including designs with specific standards and high-voltage versions.

M12 Power

M12 Power Connectors combine conventional M12 technology with high-power transmission. The connectors carry 16A at 630V and deliver full power in hot, wet, and dusty applications. Typical applications include machine building, automation, automotive, material handling, infrastructure, and transportation.

G/GO Rectangular

G/GO Rectangular Connectors deliver ideal performance in a small package. These connectors are designed for applications with persistent mechanical stress, such as underground mining surroundings. They are also suitable for a wide range of industries because of the variety of pin assignments. Applications include machine building, automation, material handling, and underground mining.

ST Rectangular

ST Rectangular Connectors conform to IEC 60335 and are specially designed to withstand the challenges of outdoor applications such as rain, ozone, and UV radiation. These connectors are ideal for use in sun shades and roller blind systems.

7/8" Circular

7/8" Circular Connectors feature high mechanical and electrical durability and are completely watertight up to 100m. These connectors have a special PUR-overmolding that prevents dust and moisture from entering and ensures impermeability up to 10bar. A wide range of versions offers flexible connectivity solutions. Applications include machine building, automation, material handling, and automotive.

CA Circular

CA Circular Connectors combine the advantages of a lightweight plastic housing with the mechanical robustness of an industrial connector, resulting in a reliable solution for demanding applications. The CA series is ruggedized for performance, offering a proven power supply for wet, dusty, and harsh surroundings. The connectors feature user-friendly termination. Applications include machine building, measurement and control, automation, logistics, infrastructure, and material handling.

M23 Circular

M23 Circular Connectors provide a safe and easy method to connect actuator / sensor and Fieldbus modules. These robust connectors are suitable for applications in harsh industrial environments. The M23 series is well-suited for climatic peaks, from climate chambers to ovens, and is ideal for automation applications due to the fast, multi-pole connection interfaces.

Mini Power Circular

Mini Power Series Circular Connectors allow users to easily set up, maintain, or expand systems while maximizing uptime in harsh conditions. These connectors enable the transmission of up to 30A per contact and work in environments with wet or dry areas and extreme temperatures. The connectors are ready to install with already terminated cordsets and connectors. Typical applications include machine building, automation, transportation, and automotive applications.

Publicerad: 2018-04-13 | Uppdaterad: 2023-01-25