LPRS (Low Power Radio Solutions) M8Cab Connectors

LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.

Features

  • 4A rated current
  • 60V rated voltage
  • Rear fastened connector mounting
  • >500 mating cycles
  • IP67/IP68 rated
  • ≥100MΩ insulation resistance
  • ≤5mΩ contact resistance
  • -20°C to 80°C operating temperature range
  • Materials and coatings:
    • Brass with gold plated contact pin
    • Wire end 1m cable length
    • Epoxy resin/FKM
    • M8X1 screw thread

Applications

  • Sensors
  • Actuators
  • Industrial controllers
Publicerad: 2024-09-11 | Uppdaterad: 2025-01-20