Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuses

Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuses are designed to IEC standards for global use. Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuse is designed with one cap on each terminal side, giving it a smaller size compared to existing double pigtail fuses. The 216SP fuse meets the IEC 60127-2,Sheet 1 specification for fast-acting fuses and offers a 1A to 10A current rating, 1500A at 250VAC interrupting rating, and an operating temperature range of -55°C to 1+25°C. RoHS compliant and 100% lead-free, the 216SP fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Designed to International (IEC) Standards for use globally
  • Meets the IEC 60127-2, Sheet 1 specification for Fast-Acting Fuses
  • RoHS compliant and Pb-free

Applications

  • Supplementary protection
    • Appliances
    • Utilization equipment

Specifications

  • Materials
    • Ceramic body
    • Nickel-plated brass cap
    • Tin-plated copper leads
  • 250V rating
  • -55°C to +125°C operating temperature range
Publicerad: 2012-04-12 | Uppdaterad: 2022-03-11