Littelfuse ZCASE® FHZ Fuse Holders

Littelfuse 5-Stud and 7-Stud ZCASE® FHZ Fuse Holders are configurable products designed for primary high-current power distribution. These Littelfuse 400A fuse holders use a power input terminal that is usually paired with a ZCASE shunt for the input. With common bused power, configurable studs (M6, M8, or M10), and appropriate ZCASE fuses, various configurations are possible. The dust covers keep dust out of the backside of the fuse box, and the cover protects the fuses from debris.

Features

  • Corrosion-resistant coatings
  • Stainless steel nuts can be applied with high-speed nut runners
  • High current distribution with flexible bussing and configurable stud sizes to improve assembly Poka Yoke
  • Midi range ZCASE fuses (40A to 200A) and Mega range ZCASE Fuses (80A to 600A) can be used in any location, improving flexibility

Applications

  • Construction equipment
  • Agricultural equipment
  • Bodybuilders
  • Heavy-duty / medium-duty (HD/MD) trucks

Specifications

  • 400A continuous current
  • 40A to 600A available fuse rating
  • -40°C to +105°C contact temperature range
  • M6, M8, and M10 bolt-down connections
  • 217mm x 86mm x 59mm (5-stud version) or 281mm x 86mm x 59mm (7-stud version) box dimensions

Videos

Publicerad: 2019-07-30 | Uppdaterad: 2024-06-20