Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse Holders
Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse Holders offer a forged base with a battery post clamp and pre-installed M10 insulated studs. The BMZS series is designed to connect M10 ZCASE fuses (sold separately) to a stud-type power source, enabling high-amp circuit protection and terminal connections for positive circuits. The high-current fuse holders are currently available in one- and three-position variants. Littelfuse ZCASE BMZS 80V Battery-Mounted Fuse Holders are constructed with forged brass to withstand operation for 10 years and 10,000 hours for heavy-duty, high-current applications in crowded spaces. Typical applications include pre-fuse short-circuit protection, battery box / engine compartment fusing, high-current starter or accessory fusing, and work truck body modifications to an OEM chassis.Features
- Cover helps prevent short-circuiting and damage to the terminals or fuses
- Forged brass design withstands heavy cables and harsh battery box and underhood conditions
- Available in 1- and 3-position fuse holder configurations
- Pre-installed M10 insulated studs accept ZCASE M10 high-current bolt-down fuses (sold separately)
- Designed to withstand operation for 10 years and 10,000 hours
Applications
- High-current starter fusing
- Pre-fuse short-circuit protection
- Battery box / engine compartment fusing
- High-current accessory fusing
- Work truck body modifications to OEM chassis
Specifications
- Agency approval - shock
- ISO 16750-3 (mechanical)
- ISO 16750-4 (thermal)
- Current ratings
- 1 position: 250A
- 3 position: 325A
- 325A maximum current and continuous current rating
- M10 ZCASE fuse type
- M10 stud output terminals
- 80VDC maximum continuous voltage
- -40°C to +105°C operating temperature range
Ordering Information
Additional Resources
Publicerad: 2023-11-28
| Uppdaterad: 2024-01-08