Littelfuse TVS SPA Diode Arrays

Littelfuse TVS SPA Diode Arrays are protection devices designed to suppress electrostatic discharge, electrical fast transients, and surge events across communication, power, and portable electronic interfaces. The devices are built on silicon avalanche technology and emphasize low clamping performance, low leakage, and strong immunity to repetitive transient stress in compact surface-mount packages.

Three devices target different protection needs. The SC712-02HTG is optimized for RS-485 and other asymmetrical-voltage communication interfaces with working voltages from -7V to +12V and 20A surge tolerance. The SC3000-01UTG is aimed at higher-voltage protection, including USB PD 3.1 VBUS circuits, with 30V reverse standoff voltage and 100A surge handling. The SC1003-01ETG is a compact single-line TVS device for portable and space-constrained electronics, with 5V working voltage and a tiny SOD882 package.

The Littelfuse TVS SPA Diode Arrays are ideal for communication equipment, fieldbus networks, USB charging rails, digital cameras, mobile devices, and medical or navigation systems that require robust transient protection. Across the devices, Littelfuse supplies options ranging from portable low-voltage line protection to industrial and higher-current surge suppression.

Features

  • General
    • ESD withstand voltage of ±30kV contact and ±30kV air to IEC 61000-4-2 across the listed devices
    • EFT tolerance to IEC 61000-4-4 across the listed devices
    • Low clamping voltage and low leakage design emphasis across the listed devices
    • Halogen-free, lead-free, and RoHS-compliant construction across the listed devices
  • SC712-02HTG
    • Designed for RS-485 and asymmetrical-voltage communication interfaces
    • Working voltage range of -7V to +12V for asymmetric line protection
    • Surge tolerance of 20A at 8/20μs
  • SC3000-01UTG
    • Designed for the protection of the VBUS circuit on USB2.0 by PD 3.1 fast charging
    • Maximum surge tolerance of 100A at 8/20μs
    • Low leakage current of 20nA typ. at 30V
  • SC1003-01ETG
    • Proprietary silicon avalanche technology for compact ESD protection
    • Maximum surge tolerance of 7A at 8/20μs
    • Tiny SOD882 package that saves board space

Applications

  • SC712-02HTG
    • Communication equipment
    • Fieldbus
    • Lighting control and DALI
    • Modbus
    • Profibus
    • RS-485
    • Security systems
  • SC3000-01UTG
    • Protection for the VBUS circuit on USB2.0 by PD 3.1 fast charging
  • SC1003-01ETG
    • Digital cameras
    • Mobile phones
    • PDAs
    • Portable medical and navigation components

Specifications

  • SC712-02HTG
    • Peak pulse power of 640W at 8/20μs
    • Diode capacitance of 75pF from I/O to GND at 0V reverse bias and 1MHz
    • Dynamic resistance of 0.26Ω typ.
    • Operating temperature range of -40°C to +150°C
  • SC3000-01UTG
    • Reverse standoff voltage of 30V
    • Breakdown voltage range of 30.5V to 35V
    • Dynamic resistance of 0.03Ω typ.
    • Diode capacitance of 620pF typ.
    • Operating temperature range of -40°C to +125°C
  • SC1003-01ETG
    • Reverse standoff voltage of 5V
    • Breakdown voltage range of 6.0V to 8.5V
    • Diode capacitance of 30pF typ. from I/O to GND at 0V reverse bias and 1MHz
    • Dynamic resistance of 0.25Ω typ.
    • Operating temperature range of -40°C to +125°C

Overview

Littelfuse TVS SPA Diode Arrays
Publicerad: 2026-06-17 | Uppdaterad: 2026-06-26