Littelfuse SP3130 0.3pF 10KV Bidirectional Discrete TVS

Littelfuse SP3130 Diode Array 0.3pF 10KV 50nA Leakage at 28V includes back-to-back TVS diodes provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The SP3130 Diode Arrays from Littelfuse feature a 0.3pF capacitance @ VR-0V and 50nA (max) leakage current at 28V. These low capacitance diodes offer ESD protection of 15±kV contact discharge and ±15kV air discharge to safely absorb repetitive ESD strikes up to the maximum level specified in IEC61000-4-2 international standard without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.

Features

  • ESD protection of ±10kV contact discharge, ±15kV air discharge, (IEC61000-4-2)
  • EFT protection, IEC61000-4-4, 40A (tp=5/50ns)
  • Lightning protection, IEC61000-4-5 2nd edition, 2A (tp=8/20µs)
  • Low capacitance of 0.3pF @ VR=0V
  • Low leakage current of 50nA (max) at 28V
  • Space efficient 0201 and 0402 footprint
  • Halogen free, Lead free and RoHS compliant

Applications

  • Tablets
  • Ultrabook
  • eReader
  • Smart phones
  • Digital cameras
  • MP3/PMP
  • Set top boxes
  • Portable medical
  • NFC and FeliCa

SP814x Pinout Diagram

Schematic - Littelfuse SP3130 0.3pF 10KV Bidirectional Discrete TVS

SP814x Block Diagram

Block Diagram - Littelfuse SP3130 0.3pF 10KV Bidirectional Discrete TVS
Publicerad: 2016-06-07 | Uppdaterad: 2023-07-27