Littelfuse SP1312 TVS Diode Arrays
Littelfuse SP1312 TVS Diode Arrays are fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The SP1312 TVS diode array from Littelfuse can safely absorb repetitive ESD strikes of ±24kV (contact and air discharge as defined in IEC 610004-2) without any performance degradation. Additionally, each TVS diode array can safely dissipate a 3A 8/20 surge event as defined in IEC 61000-4-5 2nd Edition.Features
- ESD, IEC 61000-4-2, ±24kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 3A (tP=8/20μs)
- 0.02μA (TYP) low leakage current at 12V
- 11pF (@ VR=0V) capacitance
- Industry's smallest ESD footprint available (01005)
- Moisture Sensitivity Level (MSL-1)
- Halogen free, lead-free, and RoHS-compliant
Applications
- Mobile phones
- Smart phones
- Camcorders
- Portable medical
- Digital cameras
- Wearable technology
- Portable navigation components
- Tablets
- Point of sale terminals
Pinout and Block Diagram
Associated Product
Publicerad: 2018-07-02
| Uppdaterad: 2023-02-20