Littelfuse SP1224-01UTG TVS Diode
Littelfuse SP1224-01UTG TVS Diode has a lightning surge rating of 100A and is intended for USB VBUS protection. This diode features a peak pulse of 3700W and an operating temperature of -40° to +125°C. The Littelfuse SP1224 TVS Diode's small form makes this component ideal for smartphones, tablets, and other portable electronics that are footprint challenged.Applications
- VBUS protection for fast-charging USB circuits
- Smartphones
- Tablets
- Other portable electronics that are footprint challenged
Specifications
- VRWM IR=1µA, Pin 1 to GND, 22V Reverse standoff voltage
- VBR IR=1mA, Pin 1 to GND, 24-27V Breakdown voltage
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, 100A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Protection for VBUS operating up to 24V
- 100A peak current rating
- 3700W peak pulse power rating
- VF IF-10mA, GND to PIN 1, 1.0V Forward voltage
- VC IPP=100A, tP=8.20µs, Fwd, 37V Clamp voltage1
- High current handling capability for fast-charging applications
- Halogen free, lead free, and RoHS compliant
- Moisture Sensitivity Level(MSL -1)
- -40° to +125°C operating temperature
- 22V reverse standoff voltage rating
- 850pF diode capacitance rating
Publicerad: 2018-10-29
| Uppdaterad: 2023-03-02