Littelfuse S8016xA SCRs for Automotive OBC
Littelfuse S8016xA SCRs for automotive onboard charger (OBC) applications are 16A AEC-Q standard SCRs. S8016xA SCRs are specifically designed for electric vehicle OBC applications. These Littelfuse SCRs offer excellent AC handling capability, surge robustness makes S8016xA rectifiers an ideal switch for input rectifiers. Littelfuse S8016xA rectifiers provide, level-1 charging up to 16Arms at 120V and level-2 up to 16Arms at 240V, at +100°C. These SCRs are available in the compact TO-263 surface mount and TO-220AB through-hole package. S8016xA SCRs are AEC-Q101 compliant, halogen-free, and RoHS compliant devices.Features
- High 375A/µsec di/dt enables handling of 3kA 8/20 surge current operationally
- High 1300V VDSM/VRSM, high 2000V/µsec dv/dt prevents SCR miss-triggering during 6kV 1.2/50-8/20 surge event with minimal over-voltage protection or snubber circuit
- IT 25Arms to handle input from 100V-250V line AC
- Works with level 1 and 2 AC charging
Specifications
- 800V repetitive off-state voltage (VDRM)
- 16A on-state RMS current
- -40°C to +125°C operating junction temperature (TJ)
- 50mA gate trigger current (IGT)
Schematic Symbol
Publicerad: 2017-07-07
| Uppdaterad: 2022-04-13