Littelfuse MLA1812NR Varistors
Littelfuse MLA1812NR Varistors are AEC-Q200 qualified with a surface-mount design and a high operating temperature rating of +125°C. These varistors feature ultra-high surge current handling capability that protects integrated circuits and other components at the circuit board level, ensuring reliable circuitry performance. MLA1812NR varistors consist of intercalating ceramic/electrode stacks and a nickel barrier termination. Littelfuse MLA1812NR Varistors are suitable for automotive electronics such as infotainment, industrial automation, and LED lighting.Features
- AEC-Q200 qualified
- High transient current absorption withstanding capability
- Enhances product reliability and lifespan
- Meets requirements of auto-graded products
- Reliable and suitable for applications with high operating temperatures
- Environment friendly
Applications
- Automotive electronics
- Infotainment
- Safety
- Body
- Comfort
- Industrial automation
- LED lighting
- Building
Specifications
- Meets IEC 61000-4-5 standards
- 10VAC to 75VAC working voltage
- 14VDC to 100VDC working voltage
- Up to 8400pF capacitance
- 400A to 800A maximum non-repetitive surge current
- -40°C to +125°C operating temperature range
- <1ns response time
Mechanical Dimensions
Publicerad: 2024-05-20
| Uppdaterad: 2024-12-03