Littelfuse LS2406ERQ23 Protection eFuse IC
Littelfuse LS2406ERQ23 Protection eFuse IC offers a 3V to 24V typical input voltage range with a 28V maximum and an external adjustable current limit of 1A to 6A. This IC provides overload, short-circuit, input voltage surge, excessive inrush current, overtemperature, and reverse current protection to the system. The LS2406ERQ23 features a built-in 24mΩ ultra-low RDS(ON) power switch that assists in reducing power loss during normal operation. In addition to the thermal fold-back function and the all-time true reverse current blocking, the LS2406ERQ23 has a fast role swap function that complies with the timing requirement defined in the USB Power Delivery Specification. Littelfuse LS2406ERQ23 Protection eFuse IC is suitable for servers, docking stations, tablets, desktops, and networking applications.Features
- Integrated 24mΩ ultra-low on protection switch
- External adjustable input overvoltage protection threshold
- External adjustable soft-start time
- Supports fast role swap function through a logic signal to bypass soft-start time
- All-time true reverse current blocking
- Short-circuit protection
- Fault indicator
- Input and output discharge function
- Thermal shutdown protection
- Auto recovery
Applications
- Notebooks
- Desktops
- Servers
- Docking stations
- Networking
- Industry
- DC fans
- Storage (SSD/HDD)
- Thunderbolt / USB Type-C PD
Specifications
- 3V to 24V voltage range
- 28V maximum input/output voltage
- 1A to 6A external adjustable current limit
- 16-lead QFN 2.5mm x 3.2mm package
- -40°C to +150°C junction temperature range
- Meets UL/CSA 62368-1 requirement
- Lead free
- RoHS compliant
Pinout Designation
Publicerad: 2022-07-18
| Uppdaterad: 2023-08-15