Littelfuse High-Temperature SCRs

Littelfuse High-Temperature SCRs are ideal for uni-directional switch applications such as phase control in heating, motor speed controls, converters/rectifiers, and capacitive discharge ignitions. These Littelfuse SCRs have a low gate current trigger level of 200µA maximum at approximately 1.5V. Typical applications include capacitive discharge system for motorcycle engine CDI, portable generator engine ignition, strobe lights, nailers, and more.

Features

  • Up to 600V voltage capability
  • Up to 100A surge capability at 60Hz half cycle
  • +150°C maximum junction temperature
  • Halogen-free and RoHS compliant

Applications

  • Capacitive discharge systems for motorcycle engine CDI
  • Portable generator engine ignition
  • Strobe lights and nailers
  • Generic rectifiers
  • Battery voltage regulators and converters
  • Controls for power tools, home/brown goods, and white goods appliances
Publicerad: 2017-08-02 | Uppdaterad: 2022-04-15