Littelfuse C-III Radial Leaded Metal-Oxide Varistors
Littelfuse C-III Radial Leaded Metal-Oxide Varistors (MOVs) are designed for applications requiring high surge energy and superior multiple pulse absorption ratings. The C-III varistors are supplied in 10mm, 14mm, and 20mm disc versions with various lead options. A unique dielectric material formulation produces more repetitive surge ratings than other MOV types. The C-III varistors are primarily intended for use in AC line Surge Protection Device (SPD) products and similar applications requiring high transient energy and peak current capability in a relatively small package size.Features
- Supplied in 10mm, 14mm, and 20mm disc versions with various lead options
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability
- ITM 3500A to 10,000A (8/20µs)
- No derating up to +85°C ambient
- Wide 130V to 1000V operating voltage range (VM(AC)RMS)
- Options
- Tape and reel for automatic insertion
- Crimped and/or trimmed lead styles
- Moisture Sensitivity Level (MSL) 1
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Air purifiers
- General port protection
- IoT smart locks and access control
- Security camera/video doorbells
- Small appliances
Specifications
- 130VAC to 1000VAC range
- 500pF to 2500pF capacitance range
- 3.5kA to 10kA single-pulse peak current range, 8/20µs wave
- 40J to 530J single-pulse energy range, 2ms rectangular wave
- -55°C to +85°C operating ambient temperature range
- 325V to 2.7kV clamping voltage range
- <0.01%/°C clamping voltage temperature coefficient at specified test current
- 2500V Hi-Pot encapsulation (COATING isolation voltage capability)
- 1000MΩ COATING insulation resistance
- Materials
- Copper-clad steel wire leads
- UL 94V-0 cured, flame retardant epoxy polymer insulating
Publicerad: 2023-04-03
| Uppdaterad: 2024-07-02