Littelfuse AQxx-02HTG TVS Diode Arrays

Littelfuse AQxx-02HTG TVS Diode Arrays are designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. The arrays can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Additionally, the AQ05 can safely conduct a 33A 8/20 surge event as defined in IEC 61000-4-5 2nd edition at low voltage clamping levels. Littelfuse AQxx-02HTG is AEC-Q101 qualified.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 50A (5/50ns)
  • Lightning, 33A (8/20 as defined in IEC 61000-4-5 2nd edition) for the AQ05
  • Working voltages: 5V, 12V, 15V, 24V and 36V Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • Moisture Sensitivity Level (MSL -1)
  • Halogen-free, lead-free, and RoHS compliant
  • PPAP capable

Applications

  • Industrial Equipment
  • Test and Medical Equipment
  • Point-of-Sale Terminals
  • Automotive
  • Motor Controls
  • Legacy Ports (RS-232, RS-485)
  • Security and Alarm Systems

Pinout Diagram

Chart - Littelfuse AQxx-02HTG TVS Diode Arrays
Publicerad: 2019-01-17 | Uppdaterad: 2023-05-16