Littelfuse 708 High Current SMD Fuses

Littelfuse 708 High Current SMD Fuses are designed for circuits that expect high fault currents and feature a solder‑less ceramic body construction. These SMD fuses are RoHS compliant and are compatible with lead-free reflow soldering profiles. The 708 high-current SMD fuses operate over the -55°C to 125°C temperature range. These SMD fuses protect high-power battery systems from high fault currents. Typical applications include Power Factor Correction (PFC) circuits in high-wattage power supplies and servers, blade servers, and routers are used in computing and networking infrastructure.

Features

  • Designed for circuits expecting high fault currents
  • Solder-less ceramic body construction for demanding environments
  • Compatible with lead-free reflow soldering profiles
  • -55°C to +125°C wide operating temperature capability
  • High reliability
  • RoHS compliant

Applications

  • High-power battery systems require protection from high fault currents
  • Power Factor Correction (PFC) circuits in high-wattage power supplies
  • Servers, blade servers, and routers are used in computing and networking infrastructure
View Results ( 9 ) Page
Artikelnummer Märkström Avbrottsklassificering Motstånd Märkspänning DC Minsta drifttemperatur Maximal drifttemperatur
0708090.UR 90 A 3 kA@125 VDC, 14 kA@80 VDC 585 mOhms 125 VDC - 55 C + 125 C
0708175.UR 175 A 3 kA@125 VDC, 14 kA@80 VDC 290 mOhms 125 VDC - 55 C + 125 C
0708200.UR 200 A 3 kA@125 VDC, 14 kA@80 VDC 250 mOhms 125 VDC - 55 C + 125 C
0708060.UR 60 A 3 kA@125 VDC, 14 kA@80 VDC 930 mOhms 125 VDC - 55 C + 125 C
0708070.UR 70 A 3 kA@125 VDC, 14 kA@80 VDC 725 mOhms 125 VDC - 55 C + 125 C
0708080.UR 80 A 3 kA@125 VDC, 14 kA@80 VDC 640 mOhms 125 VDC - 55 C + 125 C
0708100.UR 100 A 3 kA@125 VDC, 14 kA@80 VDC 430 mOhms 125 VDC - 55 C + 125 C
0708125.UR 125 A 3 kA@125 VDC, 14 kA@80 VDC 375 mOhms 125 VDC - 55 C + 125 C
0708150.UR 150 A 3 kA@125 VDC, 14 kA@80 VDC 330 mOhms 125 VDC - 55 C + 125 C
Publicerad: 2026-03-26 | Uppdaterad: 2026-04-13