Littelfuse 59001 Mini D-Shape Reed Sensors
Littelfuse 59001 Mini D-Shape Reed Sensors feature a normally open contact, D-shaped cylindrical design, and 13.5mm x 5mm x 4.6mm dimensions. These sensors are capable of switching up to 120VAC/170VDC at 10W and are available with a range of cable lengths and sensitivity options. The 59001 sensors are hermetically sealed with an IP67 rating and help implement efficient proximity/access and energy management systems. Littelfuse 59001 Mini D-Shape Reed Sensors are ideal for use in various appliances, industrial, and IoT proximity sensing applications.Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in "open" state
- D-shaped cylindrical design
- Helps implement efficient proximity/access and energy management systems
- Compact size
- Easy installation
- Hermetically sealed
- Can operate through non-ferrous materials
- Available in select sensitivities
- Standard cable configurations
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Specifications
- IP67 rated
- 10W contact rating
- 0.2ms release time
- 0.5ms operate time
- 13.5mm x 5mm x 4.6mm dimensions
- UL and REACH compliant
- UL recognized per UL 508 and CSA C22.2 No. 14
MM Dimensions
Publicerad: 2023-07-13
| Uppdaterad: 2025-06-04