Littelfuse 55100 Miniature Hall Effect Proximity Sensor
Littelfuse 55100 Miniature Flange Mount Hall Effect Proximity Sensor is available in 2-wire (current output) and 3-wire (voltage output) options. The device measures 25.5mm (1.004") x 11mm (0.433") with a height of just 3mm (0.118"), with a choice of digital, latching, or programmable analog outputs. Other options include sensitivity, cable length, and termination. 55100 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.Features
- Magnetically operated position sensor
- Digital, latching, or programmable analog types available
- Medium, high or programmable sensitivities
- 3-wire (voltage output) or 2-wire (current output) versions
- Reverse/over voltage protection
- Built-in temperature compensation
Applications
- Position and limit sensing
- RPM measurement
- Flow metering
- Commutation of brushless DC motors
- Angle sensing
- Magnetic encoders
Publicerad: 2013-09-23
| Uppdaterad: 2022-03-11