TE Connectivity / Linx Technologies SF & SH Flexible Embedded 2.4GHz FPC Antennas
TE Connectivity / Linx Technologies SF and SH Flexible Embedded 2.4GHz FPC Antennas feature a compact, low-profile design with dimensions of 25mm x 20mm and either a vertical or horizontal radiation pattern. This series provides a ground plane independent dipole internal/embedded antenna solution. The adhesive backing and flexibility make these antennas easy to mount in RF transparent enclosures, resulting in environmental sealing and protection from antenna damage. Connections for these antennas are made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug or MHF4 plug connector. TE Connectivity / Linx Technologies Flexible Embedded 2.4GHz FPC Antennas are designed for 2.4GHz ISM applications including BLUETOOTH® and ZigBee®.Features
- Ground plane independent dipole antenna
- Compact, low-profile design
- Flexible to fit in challenging enclosures
- Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
Applications
- 2.4GHz ISM
- Bluetooth
- ZigBee
- Single-band Wi-Fi®/802.11
- Sensing and remote monitoring
- Handheld devices
- Internet of Things (IoT) devices
Specifications
- ANT-2.4-FPC-SF Series
- Vertical radiation pattern
- ≤1.9 VSWR
- 3.9dBi peak gain
- 64% efficiency
- 25.4mm x 20.1mm x 0.1mm dimensions
- ANT-2.4-FPC-SH Series
- Horizontal radiation pattern
- ≤1.4 VSWR
- 4dBi peak gain
- 85% efficiency
- 25.4mm x 20.1mm x 0.1mm dimensions
Datasheets
Publicerad: 2022-05-19
| Uppdaterad: 2023-07-24