TE Connectivity / Linx Technologies CW / PW 2.4 GHz Dipole Whip Antennas
TE Connectivity / Linx Technologies CW Series and PW Series 2.4 GHz dipole whip antennas deliver outstanding performance in a rugged and weather-resistant package. The TE Connectivity / Linx Technologies CW / PW antennas feature an omnidirectional pattern, a wide bandwidth, and a flexible main shaft. The CW Series antennas feature internal ground reference that reduces dependence on an external ground plane. These antennas feature a standard SMA or FCC Part 15 compliant RP-SMA connector. The PW Series antennas are designed for secure, permanent attachment and use an 8.5" RG-174 coax cable that can be soldered directly to the board or attached to a 50-ohm connector.Features
- Low cost
- Excellent performance
- Omni-directional pattern
- Wide bandwidth
- Very low VSWR
- Fully weatherized
- Flexible main shaft
- Rugged & damage-resistant
- SMA or Part 15 compliant RP-SMA connector
- Use with plastic or metal enclosures
Dimensions
Publicerad: 2009-06-09
| Uppdaterad: 2023-07-24