Linear Integrated Systems SD5400CY N-Channel DMOS FET Switches

Linear Integrated Systems SD5400CY N-Channel DMOS FET Switches combine N-Channel lateral DMOS FET switch technology with Zener Diode protection. The Linear Integrated Systems SD5400CY Switches are ideal for ultra-high-speed switching applications. This quad device offers optimal performance and reliability. Packaging options are available, including the TO-72 4L and SOT-143 4L packages for single machines and the PDIP 16L, S/B DIP 16L, SOIC 14L, and SOIC 16L packages for quad devices.

Features

  • Quad SPST switch with Zener input protection
  • Low interelectrode capacitance and leakage
  • 1ns ultra-high-speed switching tON
  • 0.2pF ultra-low reverse capacitance
  • Low guaranteed rDS @5V
  • Low turn-on threshold voltage

Applications

  • Fast analog switch
  • Fast sample, and hold
  • Pixel-rate switching
  • Video switch
  • Multiplexer
  • DAC deglitches
  • High-speed driver

Switching Time Test Circuit

Linear Integrated Systems SD5400CY N-Channel DMOS FET Switches
Publicerad: 2023-02-10 | Uppdaterad: 2024-03-29