LightWare LiDAR GRF-500 Laser Rangefinder
LightWare LiDAR GRF-500 Laser Rangefinder is a compact, ultralight 500m/1640ft laser rangefinder optimized for low power consumption and easy integration with EO/IR gimbals and ranging measuring systems. The LightWare LiDAR GRF-500 utilizes the time-of-flight principle to measure distance to objects. The system emits a rapid succession of laser pulses that reflect off the targeted object until the receiver reaches the designated lasing time. GRF-500 utilizes 905nm laser technology, ensuring optimized performance while meeting class 1M eye safety standards.Features
- Compact and ultralight 500 meter / 1640 ft laser rangefinder
- Optimized for low power consumption
- Easily integrates with EO/IR gimbals and ranging measuring systems
- Utilizes time-of-flight principle to measure distance to objects
- 905nm laser technology
- Meets class 1M eye safety standards
Applications
- Industrial
- Engineering and construction
- Scientific and research applications
- Military and defense
- Hunting and outdoor sports
Specifications
- Performance
- 0.2m to 500m/0.6ft to 1640ft range (at 5Hz update rate, 40% albedo, 23km visibility, 4m x 4m target size)
- 0.5x to 10x readings per second (customizable to suit application)
- 10cm/3.93” resolution
- ±50cm/±19.6” accuracy (1 sigma)
- <1% false alarm rate
- 20m target discrimination on same type targets
- Maximum of 5x targets
- Connections
- 4.5V to 5.5V power supply voltage
- 120mA typical power supply current, 250mA surge at startup
- Serial UART and I2C outputs and interfaces (3.3V TTL, 5V tolerant)
- Form factor
- 32mm x 34mm x 21mm (1.3" x 1.4" x 0.8") dimensions
- 10.7g/0.377oz weight (excluding cables)
- Environmental
- -20°C to 60°C operating temperature range
- IP67 front face enclosure rating
- Optical
- Class 1M laser safety
- 12.7mm/0.5" optical aperture
- <0.5° beam divergence
- ±1.5° mechanical boresight with respect to the mechanical interface
- Approvals
- FDA Accession: 2422320-000 (2024/12)
- NDAA Section 848 compliant
- Blue UAS ready
- ROHS3 and REACH compliant
- CE (designed for, scheduled for testing)
- Default settings
- Baud rate 115200, 1x start bit, 1x stop bit, no parity serial port settings
- 0x66 (Hex), 102 (Dec) I2C address
- 5x readings per second update rate
Mechanical Interface
Accessories
- USB2.0_C_M/M USB 2.0 cable
- A08SUR08SUR32W102A communications cable
- ACC_PX_08SUR-32S Pixhawk adapter
- ACC_BOB_08SUR-32S breakout board
Publicerad: 2025-01-28
| Uppdaterad: 2025-04-22