Leopard Imaging LI-IMX265-MIPI-M12 Camera
Leopard Imaging LI-IMX265-MIPI-M12 Camera is equipped with a Sony Diagonal 8.9mm (Type 1/1.8) CMOS image sensor (IMX265). This camera has 2064H x 1544V active pixels and a 3.45µm x 3.45m pixel size. The LI-IMX265-MIPI-M12 has a MIPI output and supports an M12 lens. The Leopard Imaging LI-IMX265-MIPI-M12 camera has an operating temperature range of -30°C to 75°C. This camera is available in 38mm x 38mm dimensions.Features
- Sony Diagonal 8.9mm (Type 1/1.8) CMOS image sensor (IMX265)
- 2064H x 1544V active pixels
- 3.45um x 3.45um pixel size
- Color sensor
- MIPI output interface
- It supports an M12 lens
- Global shutter
- 15g weight
Specifications
- Model: N118B05518W
- 5.5mm focal length
- Aperture, F/# - 1.8
- Built-in 650nm IR cut filter
- FOV (H) - 64.5°
- 2.2% TV Distortion
- M12 x P0.5 mount
Publicerad: 2022-08-09
| Uppdaterad: 2022-08-23