Digilent ZYBO Z7 Development Board

Digilent ZYBO Z7 Development Board is a ready-to-use embedded software/digital circuit development board built around the Xilinx Zynq-7000 family. The device is based on the Xilinx All Programmable System-on-Chip (AP-SoC) architecture, which integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7 FPGA logic. The Zybo Z7-10 features a Xilinx XC7Z010-1CLG400C.

The Zybo Z7 surrounds the Zynq with a set of multimedia and connectivity peripherals to create a formidable single-board computer. The Zybo platforms are video-capable and include MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth.

Features

  • Xilinx XC7Z010-1CLG400C
  • 1GB DDR3L with a 32-bit bus at 1066MHz
  • 16MB Quad-SPI flash
  • Gigabit Ethernet PHY
  • USB OTG PHY with host and device support
  • Pcam camera connector with MIPI CSI-2 support
  • Pmod connectors
  • HDMI sink port (input)
  • HDMI source port (output)
  • Audio codec with stereo headphone, stereo line-in, and microphone jacks
  • Powered by USB or any 5V external power source

Applications

  • Embedded vision
  • Robotics
  • System monitoring
  • Embedded architecture
  • Server-backhaul applications
  • Medical
  • ADAS

Specifications

  • 1x MSPS on-chip ADC
  • 17,600 look-up tables
  • 35,200 flip-flops
  • 270KB RAM
  • 2x clock management tiles
  • 5 Pmod ports
  • TX port HDMI CEC support
  • 1x RGB LED

Videos

Publicerad: 2017-09-28 | Uppdaterad: 2023-07-17