ams OSRAM LZ1-x0UB0R VIOLET LED Emitters

ams OSRAM LZ1-x0UB0R VIOLET LED Emitters are designed to provide superior radiometric power in the 385nm to 420nm wavelength range. These VIOLET LED emitters offer low thermal resistance while providing an electrically neutral thermal path. The LZ1-x0UB0R VIOLET LED emitters feature high radiant flux density and offer exceptional thermal and optical performances. These emitters are available in a small 4.4mm2 footprint with a surface-mount ceramic package and an integrated glass lens that provides excellent optical power density.

The LZ1-x0UB0R VIOLET LED emitters are also available on a star Metal Core Printed Circuit Board (MCPCB). Typical applications include counterfeit identification, leakage detection, DNA gel, sterilization, ink curing, and adhesive curing. 

Features

  • High-efficiency VIOLET LED emitter
  • Ultra-small footprint
  • Surface mount ceramic package with integrated glass lens
  • Very low thermal resistance
  • Electrically neutral path
  • Very high radiant flux density
  • Available on a Star MPCB

Applications

  • Ink and adhesive curing
  • Dental curing and teeth whitening
  • Counterfeit identification
  • Medical industries
  • Leakage detection
  • Sterilization
  • DNA gel

Specifications

  • 4.2°C/W thermal resistance
  • JEDEC level 1 moisture sensitivity level
  • 1ADC forward current
  • 1A peak pulse forward current
  • 60° viewing angle
  • -40°C to +150°C operating temperature range
  • Lead (Pb) free and RoHS compliant
Publicerad: 2019-08-14 | Uppdaterad: 2023-07-10