Lattice Semiconductor MachXO4™ Development Board
Lattice Semiconductor MachXO4™ Development Board provides a versatile platform for exploring and evaluating the capabilities of the MachXO4 FPGA. This board supports rapid prototyping and testing, helping engineers accelerate the development of custom designs. Equipped with the LFMXO4-110 device, the Lattice Semiconductor board enables easy evaluation of hardware management functionality. The board also enhances design flexibility through support for Arduino, Raspberry Pi, FX12, Versa, and Aardvark headers.
Features
- Supports rapid prototyping and design validation
- Enables exploration of MachXO4 CPLD capabilities
- Onboard LFMXO4-110 field-programmable gate array
- Integrates L-ASC10 for analog sensing and control (including voltage, current, and temperature monitoring) of up to 10x power rails
- General-Purpose Input/Output (GPIO) interface with Arduino and Raspberry Pi boards
- USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
- Onboard boot flash - 16Mbit Serial Peripheral Interface (SPI) flash, with quad-read feature
- 4-position DIP switches, 4x push buttons, and 16x LEDs for demo purposes
- Lattice Radiant™ programming support
- Multiple reference clock sources
- 2x Hirose FX12-40 header positions - Do Not Install (DNI) parts
- Aardvark header (DNI)
Applications
- Compute
- Data center servers
- Networking and storage
- Hardware acceleration
- Communications
- Ethernet switches and routers
- Broadband access
- Radio units
- Consumer electronics
- Display monitors
- Cameras
- Smart phones
- Industrial
- Motor control
- Handheld devices
- Test and measurement
- Programmable logic controllers
- Automotive
- ADAS
- Inverters
- Motor control
- Infotainment
- Battery management
Kit Contents
- MachXO4 evaluation board pre-loaded demo bit
- USB cable for programming via PC (USB-A to Mini-B)
- Quick Start Guide with Lattice Radiant software download information
Resources
Overview
Board Power Supply
Publicerad: 2025-12-15
| Uppdaterad: 2025-12-22