LAPP EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.

Features

  • Housings
    • Robust and lockable
    • For rectangular connectors sizes 6B, 16B, 24B, 32A, and 48A
  • H-BE inserts
    • Universal for power transmission and control
    • From 6 to 48 pins
    • Screw, crimp, and spring-type terminals
  • H-BS inserts
    • Compact up to 6mm2
    • Currents up to 35A
    • Use in motion and drives for powerful drives
    • Quick and easy connection with screw
  • H-BVE inserts
    • Two lagging switch contacts for control purposes
    • Use in motion and drive technology

Applications

  • Machine building
  • Plant construction
  • Measurement
  • Control cabinets
  • Railways
  • Industrial
Publicerad: 2026-01-28 | Uppdaterad: 2026-04-09