Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches
Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These PoE ++ switches feature (24) 10/100/1000Mbps copper ports and (2) additional 100/1000Mbps dual-speed SFP/RJ-45 combo ports. The SM24TBT2DPB PoE++ switches comply with the IEEE 802.3bt PoE++ standard and supply up to 90W per port. These switches provide full PoE++ output on all 24 ports when equipped with dual hot-swappable PS-ACDC-1200 power supplies. Typical applications include LED lighting, smart building IoT devices, IP surveillance, POS systems, and digital signage.The SM24TBT2DPB PoE++ switches feature a cloud-based Percepxion™ software platform that provides comprehensive device lifecycle management, enterprise application integration, and data analytics. These switches include a Device Management System (DMS) that offers graphical monitoring, traffic monitoring, and troubleshooting, such as network diagnostics, protection mechanisms, performance, and link management.
Features
- Hot-swappable dual power supply modules
- Supports IPv4/IPv6 dual protocol stack
- Supports Jumbo Frame up to 9K bytes
- Authentication – RADIUS, TACACS+
- Security – supports SSH v1/SSH v2/SSL
- Port-based or tagged (IEEE 802.1Q) VLAN, MAC-based, management VLAN, and private VLAN edge
- DHCP relay and DHCP server
- L2/L3/L4 ACLs support MAC ACL, IP standard/extended ACL
- Link layer discovery protocol (LLDP)
- IEEE 802.3az energy efficiency
- IP source guard and port security
- PoE:
- Compliant with IEEE 802.3bt PoE++
- Compliant with IEEE 802.3at PoE+
- Compliant with IEEE 802.3af PoE
- IEEE 802.1AB LLDP-MED configuration
- PoE configuration
- PoE scheduling
- Auto power reset
- DHCP per Port
- Always on PoE
- Ultra-fast PoE
- Device Management System (DMS):
- Graphical monitoring – topology view, floor view, and map view
- Traffic monitoring
- Troubleshooting – network diagnostic, protection mechanism, performance, and link management
- Always on PoE
- Software:
- Management: Web management, SNMP V1/V2c/V3, Telnet, and CLI
- IGMP: Support IGMP snooping V1/V2/V3, GVRP, IGMP Proxy, and IGMP Querier
- Firmware update, configure backup/restore through TFTP, and HTTP
Specifications
- Connectors:
- (1) RJ console port
- (24) 10/100/1000 RJ-45 ports
- (2) 100/1000 SFP/RJ-45 combo ports
- Maximum power consumption without PoE:
- 79W with dual AC power modules
- 52W with a single AC power module
- Power input:
- PS-ACDC-1200 dual hot-swappable power supplies; power redundancy, and failover
- AC low-line: 100VAC to 120VAC /AC and high-line: 200VAC to 277VAC
- HVDC low-line: 194VDC to 254VDC/HVDC and high-line: 306VDC to 334VDC
- PS-AC-920 dual hot-swappable power supplies; power redundancy, failover
- 100VAC to 240VAC
- Power-over-Ethernet:
- Maximum 90W output per port
- PS-ACDC-1200: 1080W single PS and 2160W dual PS
- PS-AC-920: 900W single PS and 1800W dual PS
- Environment:
- 0°C to 40°C operating temperature range
- 10% to 90% (non-condensing) humidity
Applications
- LED Lighting, supplying power and connectivity to lighting, and other smart building IoT devices
- IP Surveillance, supplying power and data to IP, and PTZ cameras
- Supplying power and data to thin clients, POS systems, and digital signage
Additional Resource
Videos
Publicerad: 2024-09-19
| Uppdaterad: 2025-03-12