Lantronix NTC-140 4G M2M Router

Lantronix NTC-140 4G M2M Router is integrated with a 720MHz Arm® Cortex®-A8 processor with 128MByte DDR2 RAM. This router supports 4G (LTE) up to 100Mbps/50Mbps (downlink/uplink), 3G (DC-HSPA+ and 1xEV-DO Rel. A) up to 42Mbps/5.76Mbps, and 2G (EDGE). The NTC-140 router includes two Gigabit Ethernet ports for networking flexibility, USB-OTG for additional interfaces or extra storage, and ignition standalone GPS for accurate asset tracking. This router is tested for vehicular applications (IEC Class 5M2, MIL-STD-810 method 516.5, ISO 7637-2).

The NTC-140 router supports a 256MByte Flash Memory storage, embedded GPS receiver (1575.42MHz), SMA connector for external passive or active GPS antenna, and -145dBm cold start sensitivity. This router support embedded Linux and Software Development Kit (SDK). The NTC-140 router is available in a 143mm x 107mm x 34mm dimensions (excluding external antenna).

Features

  • Supports 4G (LTE) up to 100Mbps/50Mbps (downlink/uplink), 3G (DC-HSPA+ and 1xEV-DO Rel. A) up to 42Mbps/5.76Mbps, and 2G (EDGE)
  • 2 Gigabit Ethernet ports for networking flexibility
  • USB-OTG for additional interfaces or extra storage
  • Flexible WAN setup (use any interface as WAN), ideal for business continuity applications
  • Integrated standalone GPS for accurate asset tracking
  • Ignition sense capability for graceful shutdown and startup in vehicle applications
  • Configurable power save mode with minimum current draw when in sleep mode

Applications

  • Vehicular requirements

Specifications

  • Processor and storage:
    • 720MHz Arm® Cortex®-A8 process with 128MByte DDR2 RAM
    • 256MByte Flash memory storage
    • MicroSD card slot for additional storage
  • Cellular bands:
    • LTE:
      • Band 1 (2100MHz)
      • Band 3 (1800MHz)
      • Band 7 (2600MHz)
      • Band 8 (900MHz)
      • Band 20 (800MHz)
    • UMTS/HSDPA/HSUPA/HSPA+/DC-HSPA+:
      • Band 1 (2100MHz)
      • Band 2 (1900MHz)
      • Band 5 (850MHz)
      • Band 8 (900MHz)
    • GSM/GPRS/EDGE:
      • GSM 850 (850MHz)
      • EGSM 900 (900MHz)
      • DCS 1800 (1800MHz)
      • PCS 1900 (1900MHz)
  • Peak data speed:
    • LTE: Category 3:
      • 100MBps/50Mbps (downlink/uplink) (20MHz bandwidth)
      • 50Mbps/25Mbps (downlink/uplink) (10MHz bandwidth)
    • HSPA+:
      • 42Mbps downlink (Category 24)
      • 5.76Mbps uplink (Category 6)
    • EDGE:
      • 236kbps throughout
  • GPS:
    • Embedded GPS receiver (1575.42MHz)
    • SMA connector for external passive or active GPS antenna
    • 3.05V active antenna voltage
    • 50mA maximum current
    • -161dBm tracking sensitivity under open sky
    • -145dBm acquisition sensitivity under open sky
    • -145dBm cold start sensitivity
    • Cold 32s, warm 29s, and hot 1s Time to First Fix (TTFF)
  • Mounting options:
    • Wall mount support in multiple orientations via embedded mounting holes
    • DIN Rail mount support via plastic bracket included in box (Top hat section rail TH 35 IEC60715)
  • Approval:
    • RCM certification (Australia and New Zealand)
    • Telstra carrier approvals
Publicerad: 2025-04-28 | Uppdaterad: 2025-05-12