Lantronix LM4 Console Servers
Lantronix LM4 Console Servers are advanced console servers that provide access, monitoring, and control of network infrastructure, operating whether the network is up or down. These servers feature up to four ports of serial console connections for directly managing gear plus support for up to 48 virtual ports. The LM4 servers are designed for IDFs and small network sites and run the powerful LMOS software. This brings the most advanced out-of-band management capabilities to the edge of the network with enterprise-grade automation, cybersecurity, and compliance functionality.Features
- Heterogeneous device access
- Out-of-band connectivity with WAN traffic failover (with external modem)
- In-depth device monitoring
- Remote web access
Applications
- ATMs
- Kiosks
- Remote aggregation points
Specifications
- System:
- Management interfaces: Supports up to 4 devices via serial (RS-232), one 10/100/1000 BaseT Ethernet interface, one RS-232 console port, and one 1Gbps SFP port
- Two USB-A ports peripheral connectivity
- Operating environment
- Power requirements:
- 9VDC to 60VDC input voltage range
- Less than 24W power consumption
- External AC to DC power supply:
- 100VAC to 240VAC, 50Hz to 60Hz, and 1.4A AC input
- 12VDC and 3A DC output
- Environmental:
- 0°C to 55°C operating temperature range at mean sea level, 10% to 90% relative humidity, and non-condensing
- -30°C to 60°C non-operating temperature at mean sea level, 90% relative humidity, and non-condensing
- Power requirements:
- 44.45mm x 158.75mm x 158.75mm
- 1.42kg weight
- Regulatory:
- FCC class A subpart B emissions
- UL safety
- RoHS compliant
Videos
Publicerad: 2025-03-07
| Uppdaterad: 2025-07-16