Laird Technologies 0097 Clip-On Perpendicular Shielding Strips
Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.Features
- Clip-on design permits shielding to a perpendicular surface
- Gaskets hold firmly in place due to their spring characteristics
- Wide variety of plating finishes
- Finger design allows for continuous contact across the length of the strip
- D- or T-shaped lances are available
Applications
- High temperature
- Designs where adhesive-mounted gaskets are not ideal
Additional Resources
Publicerad: 2020-07-09
| Uppdaterad: 2025-06-17