KYOCERA AVX KAM Automotive MLCCs
KYOCERA AVX KAM Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and plated with a nickel/tin finish. These capacitors feature 0201 to 2220 case sizes with a maximum thickness ranging from 0.56mm to 2.8mm. The KAM series offers a capacitance range of 0.47pF to 22µF with a variety of tolerances and a voltage range of 2.5VDC to 1kVDC. KYOCERA AVX KAM Automotive MLCCs are constructed using high-purity ceramics for high reliability.
Features
- AEC-Q200 qualified
- Plated with nickel/tin finish
- Made with high-purity ceramics
- Highly reliable
Specifications
- 0201 to 2220 case size range
- 0.56mm to 2.8mm maximum thickness
- 2.5VDC to 1kVDC voltage range
- 47pF to 22µF capacitance range
- Variety of tolerances
Videos
Publicerad: 2023-03-08
| Uppdaterad: 2026-04-02