KYOCERA AVX Horizontal Poke-Home Connectors
KYOCERA AVX Horizontal Poke-Home Connectors provide quick and reliable wire-to-board terminations and feature a 4mm pitch with 3mm height. These connectors offer a simple strip and poke-home wire insertion with an easy twist-and-pull wire extraction, and a dual-spring beam box contact provides maximum mechanical stability and wire retention. This poke-home connector series accepts 24AWG to 18AWG solid and stranded wires or jumper pins and 1 to 6 positions. KYOCERA AVX Horizontal Poke-Home Connectors are ideal for a broad range of industrial and commercial applications, including motors, meters, sensors, and drives.Features
- Accepts 24AWG to 18AWG solid and stranded wires or jumper pins
- Simple strip and poke-home insertion
- Easy twist-and-pull wire extraction
- Dual-spring beam box contact
- UL approved
Applications
- Machine Controls
- Motors
- Drives
- Solenoids
- Sensors
- Fans
- Pumps
- Commercial Buildings
- Controls
- Security
- Fire
- Sensors
- Smart Grid
- Meters
- breakers
- Panels
- SSL/LED
- Bulbs
- Fixtures
- Signage
- Streetlights
Specifications
- 600VAC voltage rating
- -40°C to +130°C operating temperature range
- Phosphor bronze contact material
- Tin over nickel plating
- Insulator Material
- Glass-filled nylon 46
- Halogen free
- UL 94V-0 rated
Publicerad: 2022-02-08
| Uppdaterad: 2022-03-11