KYOCERA AVX 2.4GHz/5GHz & Wi-Fi 6GHz Antennas
KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.Features
- 2.4GHz, 5GHz, and/or 5.9GHz frequencies
- Wi-Fi, Bluetooth, ISM, and ZigBee standards
- IMD technology
Applications
- Consumer
- Industrial
- Medical
- Automotive
Antenna Chart
PCB Embedded
Embedded Dual-Band LTCC
Embedded Wi-Fi Dual-Band
Embedded Dual-Band Stamped Metal
Embedded 5GHz Stamped
Off-Board Embedded Dual-Band Stamped Metal (On Ground)
Off-Board Embedded Dual-Band Stamped Metal
Tunable Off-Board Single-Band FR4 5GHz Dipole
VP/HP Polarized Tunable FR4 5GHz Dipole
Tunable Off-Board FPC Dual-Band
Tunable Off-Board FR4 Dual-Band
Off-Board Single-Band 5GHz & 6GHz Dipole
Off-Board Dual-Band 2.4GHz, 5GHz, & 6GHz Dipole
External Dual-Band Hinged
External Dual-Band Hinged Blade
Publicerad: 2020-08-18
| Uppdaterad: 2024-06-07