KYOCERA AVX TRM Professional Multianode Tantalum Capacitors
KYOCERA AVX TRM Professional Multianode Tantalum Capacitors offer a CV range of 4.7μF to 1500μF / 2.5V to 50V and low ESR. The series delivers improved reliability of 0.5%/1khrs, which is twice as better as standard variants. Additional features include a DCL reduction of 25% to 0.0075 CV and multi-anode construction. The D-case capacitors utilize a "mirror" construction that reduces ESL to half. KYOCERA AVX TRM Professional Multianode Tantalum Capacitors withstand higher thermo-mechanical stresses during the assembly process and are 100% surge current tested.Features
- Improved reliability – 0.5%/1khrs (twice as better than standard)
- DCL reduced by 25% to 0.0075 CV
- Robust against higher thermo-mechanical stresses during assembly process
- Multi-anode construction
- Low ESR
- 100% surge current tested
- 4.7μF to 1500μF / 2.5V to 50V CV range
- "Mirror" construction used with D case capacitors reduces ESL to half
Applications
- Automotive
- Avionics
- Medical
- Industrial high-power DC/DC converters
Publicerad: 2011-08-30
| Uppdaterad: 2022-12-28