KYOCERA AVX X7R Dielectric Multilayer Ceramic Capacitors
KYOCERA AVX X7R Dielectric Multilayer Ceramic Capacitors are ideal for a wide range of industrial applications where known changes in capacitance due to applied voltages are acceptable. These X7R components feature intermediate dielectric constant materials that are "temperature stable." Its temperature variation of capacitance is within ±15% from -55°C to +125°C. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. KYOCERA AVX X7R Dielectric Multilayer Ceramic Capacitors are ideal for a broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Features
- 4V to 500V voltage range
- 100pF to 11µF capacitance range
- 15.75VDC to 1kVDC voltage range
- 0402 to 3640 (reversed) case sizes
- Reflow or wave solderable
- Termination options
- Plated Ni nd Sn
- FLEXITERM®
- -55°C to +125°C operating temperature range
- RoHS compliant
Applications
- Industrial
- Automotive
Publicerad: 2016-08-30
| Uppdaterad: 2026-03-16