KYOCERA AVX Ultra-Wideband (UWB) Antennas
KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.
Features
- Embedded designs
- On-ground solutions
- Middle/corner placement solutions
- Highly directive
- Constant phase at 360°
- Highly reliable
- AEC-Q200 compatible
- RoHS compatible
Applications
- Anchors
- RKE / key fob
- Contactless payment
- Indoor positioning / tracking
- Logistics
- Smart home/cities
- Smart retail
- IoT devices
- Security
- Radar
Comparison Chart
1001312 | Embedded LTCC UWB Antenna
1005193 | UWB FR4 Antennas with SMA connector
1005194 | UWB FR4 Antennas with SMA connector
Publicerad: 2020-04-30
| Uppdaterad: 2025-12-19