KYOCERA AVX TPC Low ESR TACmicrochip® Capacitors
KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors improve the performance of power supplies in miniature case sizes. These low-profile components feature a capacitance range of 1.0µF to 100µF and a voltage range of 3VDC to 25VDC. The KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors are RoHS compliant, lead-free, and suitable for power supply applications.Features
- Low ESR TACmicrochip SMD tantalum capacitors
- Low profile
- Variety case sizes
- 100% surge current tested
- 1.0µF to 100μF capacitance range
- ±10% and ±20% tolerances
- 3VDC to 25VDC voltage range
- 1Ω to 8Ω ESR range
- -55°C to +125°C operating temperature range
- Lead-free and RoHS compliant
Applications
- Power supplies
- Portable controllers with elevated power requirements
Dimensions
Additional Resources
Publicerad: 2017-08-29
| Uppdaterad: 2022-06-17