KYOCERA AVX LMLP High Current Power Inductor

KYOCERA AVX LMLP High Current Power Inductors offer a low profile, 0.1µH to 100µH inductance range, and -55°C to +155°C operating temperature range. The LMLP-C series corresponds to a high current and features a simple and original magnetic shield structure and a tolerance rating of up to ±30%. The LMLP-D series provides a large current rating, shielded construction, and a lower temperature rise. KYOCERA AVX LMLP High Current Power Inductors are ideal for personal computers, servers, low profile, high current power supplies, and DC/DC converters.

Features

  • LMLP-C
    • Small
    • Low profile
    • Corresponds to high current
    • Simple and original magnetic shield structure
  • LMLP-D
    • Shielded construction
    • Large current rating
    • Lower temperature rise
    • Low profile
    • Available on tape and reel

Applications

  • Personal computers
  • Servers
  • High current POL converters
  • Low-profile high current power supplies
  • DC/DC converters
  • DC/DC converters for FPGA
Publicerad: 2020-05-14 | Uppdaterad: 2024-06-06