KYOCERA AVX Automotive AEC-Q200 Varistors
KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.
Features
- SMT 0201 to 3220 sizes, axial and radial configuration
- Bidirectional transient voltage protection
- EMI filtering in the off-state
- Very fast response (<1ns)
- Multiple strikes capability
- High reliability
- AEC-Q200 qualified
- No derating over operating temperature range -55°C to +125°C (+150°C, +175°C available)
- High peak current and high energy options
- Low capacitance parts for RF, high-speed data lines, and capacitance sensitive applications
- RoHS compliant
Applications
- Drive train
- Body electronics
- Safety
- Comfort and convenience
EMI FILTERING & ENHANCED EMI FILTERING
VCAS / VGAS - Wide range of MLVs for bidirectional ESD protection and EMI / RFI attenuation. Specified with load dump and jumpstart rating where applicable.
VLAS - Wide range of MLVs for bidirectional ESD protection and EMI / RFI attenuation.
V2AF - Varistor with feed-thru filter construction with enhanced noise reduction (notch filter) and low parallel inductance.
VJ - High-energy varistors, glass encapsulation provides enhanced resistance against harsh environments.
CG - Varistor and ceramic capacitor in single component for bi-directional ESD protection and EMI/RFI attenuation over wide frequency.
LOW SIGNAL DISTORTION/LOW LOSS
CAN FLX - Low-capacitance varistors for communication buses, data lines, and other capacitance-sensitive applications.
MAV - Low-capacitance varistors for low-power AC circuits (110Vp-p capability at 125kHz.) and higher voltage data lines.
VCAG - Low-capacitance for RF circuits, antennas, high-speed data lines, optic circuits, and other capacitance-sensitive applications.
VCASH4 - Ultra-low capacitance (<1pF) varistors for protection in RF circuits, antennas, sensors, high-speed data lines, optic circuits, and capacitance-sensitive applications.
HIGH TEMPERATURE (150°C, 175°C)
CANAT - High-temperature, low-capacitance varistors with low loss, specified to +150°C.
CANATL - High-temperature, low-capacitance varistors with low loss, specified to +150°C.
VGAH - High-temperature +150°C varistors. In addition, glass encapsulation provides enhanced resistance against harsh environments.
VT - +175°C multilayer varistors are designed for underhood and other high-temperature automotive or industrial applications