KYOCERA AVX Automotive SMD Feedthru Capacitors

KYOCERA AVX Automotive Feedthru Capacitors are qualified in accordance with AEC-Q200 requirements. These automotive-qualified filters feature a unique construction of a feed-through capacitor to provide low parallel inductance and an excellent decoupling capability. KYOCERA AVX Automotive Feedthru Capacitors are ideally suited for EMI suppression, broadband I/O filtering, and VCC power line conditioning. 

Features

  • Automotive qualified (AEC-Q200)
  • 50V and 100V voltage ratings
  • 0805 and 1206 sizes (NP0/C0G, X7R dielectrics)
  • Low parallel inductance
  • Excellent decoupling capability

Applications

  • Automotive
  • EMI suppression
  • Broadband I/O filtering
  • VCC power line conditioning
Publicerad: 2019-02-14 | Uppdaterad: 2024-04-05