Kycon KUSBX-SMT-CS-4-BK USB 4.0 Type-C Sockets
Kycon KUSBX-SMT-CS-4-BK USB 4.0 Type-C Sockets support connection speeds up to 40Gbit/s and are based on the Thunderbolt 3. This technology is the same form/fit as USB Type-C™ and is backward compatible depending on the application. The KUSBX-SMT-CS-4-BK connectors feature a right-angle design with dual row SMT contacts, through-hole shield tabs, and gold flash or 30μ" gold plating.Features
- Supports up to 40Gbit/s
- Dual row SMT contacts with through hole shield tabs
- Black insulator color
- Halogen-free and RoHS compliant
Specifications
- Current ratings
- 5.0A for A4, A9, B4, and B9 (VBUS) pins
- 1.25A for A1, A12, B1, B5, and B12 (GND) pins
- 0.25A for all other pins
- 20V rated voltage
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 250VDC
- 100VAC/RMS dielectric withstanding voltage for 1 minute
- 0.4kg to 3.0kg insertion force range
- 0.3kg to 3.0kg extraction force range
- 10,000-cycle durability (minimum)
- -25°C to +85°C operating temperature range
- UL 94V-0 rated, black, high-temperature, Halogen-free insulator
- Copper Alloy contact material
- Contact plating options
- Gold flash plating in the contact area for the standard option (blank)
- 30µ" gold-plating in the contact area for the -30TR option
- Tin-plated in the solder area with 50µ" nickel under-plate
- 50µ" nickel-plated stainless steel shield
Publicerad: 2023-03-28
| Uppdaterad: 2023-03-31