KOA Speer SR731H Lo-Ohm Current Sense Resistors

The KOA Speer SR731H Lo-ohm Current Sense Resistors are standard case size 0201 resistors offering 1% and 5% tolerance and 0.1W power rating at +70°C. With a Ru02 thick film resistor element, the SR731H features anti-leaching nickel barrier terminations and meets or exceeds EIA 575, EIA PDP-100, MIL-R-55342F. The KOA Speer SR731H Lo-ohm Current Sense Resistors are lead-free and RoHS Compliant.

Features

  • 1% and 5% tolerance
  • 0.1W power rating at +70°C
  • Meets EIA 575, EIA PDP-100, MIL-R-55342F
  • Lead-free and RoHS Compliant
Publicerad: 2010-11-05 | Uppdaterad: 2022-03-11