KOA Speer WG73 Series Thick Film Resistors

KOA Speer WG73 Series Thick Film Resistors are designed with wide-side electrodes for better heat dissipation, accuracy, and current detection. These WG73 wide terminal resistors are suitable for both flow and reflow solderings. The WG73 thick film resistors feature a resistance range of 560mΩ to 1kΩ, ±100ppm/°C Temperature Coefficient of Resistance (TCR), and a standard tolerance of ±10% and ±20%. KOA Speer WG73 Series Thick Film Resistors are suitable for DC-DC conversion, AC adapters, automotive Engine Control Unit (ECU), and motor circuits.

Features

  • Wide terminal
  • Anti-surge current
  • Superior to WK73 in pulse-withstanding voltage
  • Excellent heat dissipation
  • 1W power rating
  • 560mΩ to 1kΩ resistance range
  • 400V maximum overload voltage
  • ±100ppm/°C TCR
  • AEC-Q200 Qualified
  • -55°C to +155°C operating temperature range

Applications

  • Automotive ECU
  • Power supplies
  • DC to DC conversion
  • AC adapters
  • Motor circuits

WG73 Dimensions and Construction

Schematic - KOA Speer WG73 Series Thick Film Resistors
Publicerad: 2018-07-31 | Uppdaterad: 2022-12-08