KOA Speer RS73-RT Chip Resistors
KOA Speer RS73-RT Chip Resistors have excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material and a metal-glaze thick film resistor for surface mounting. The RS73-RT is a high-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%. These resistors are highly reliable, with a ∆R of ±0.2% and ±0.5% in the reliability test. Suitable for flow and reflow solderings, these chip resistors have lead-free terminations that meet EU RoHS requirements. KOA Speer RS73-RT Chip Resistors are AEC-Q200 tested.Features
- Excellent anti-sulfuration characteristic due to using a high sulfuration-proof inner top electrode material
- Metal-glaze thick film resistor for surface mounting
- High-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%
- High reliability with ∆R of ±0.2% and ±0.5% in the reliability test
- Suitable for both flow and reflow solderings
- Products with lead-free terminations meet EU RoHS requirements; EU RoHS regulation is not intended for Pb-glass contained in electrodes, resistor elements, and glass.
- AEC-Q200 tested
Infographic
Publicerad: 2023-06-06
| Uppdaterad: 2023-06-16