Kingbright APGF0607G32B33R23-05 LED

Kingbright APGF0607G32B33R23-05 LED is a compact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications. The hyper-red source color device is made with an AlGaInP-on-GaAs LED, while the green and blue source color devices are made with InGaN LED technologies. The APGF0607G32B33R23-05 LED features a colorless, water-clear lens that supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA. Its wide 140° viewing angle makes it suitable for uniform light distribution in compact devices. The APGF0607G32B33R23-05 RGB LED is ideal for backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare applications.

Features

  • 0.65mm x 0.65mm x 0.25mm compact LED
  • Low power consumption
  • Can produce any color in the visible spectrum
  • The green source color devices are made with InGaN on sapphire LED
  • The blue source color devices are made with InGaN LED
  • The hyper-red source color devices are made with AlGaInP on a GaAs substrate LED
  • Supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA
  • 140° viewing angle
  • Electrostatic discharge and power surge could damage the LEDs
  • Recommended to use a wristband or an anti-electrostatic glove when handling the LEDs
  • All devices, equipment, and machinery must be electrically grounded
  • 4000 pcs/reel package
  • Moisture sensitivity level (MSL) 3
  • Halogen free
  • RoHS compliant

Applications

  • Backlighting
  • Status indicators
  • Home and smart appliances
  • Healthcare
  • Wearable and portable devices

Videos

Package Dimensions

Mechanical Drawing - Kingbright APGF0607G32B33R23-05 LED
Publicerad: 2026-02-16 | Uppdaterad: 2026-05-18