Kinetic Technologies KTE7000 5W Wireless Power Receiver
Kinetic Technologies KTE7000 5W Wireless Power Receiver is a compact 5W wireless power receiver complying with WPC/Qi V-1.3 standards. Kinetic Technologies KTE7000 efficiently converts magnetically coupled AC power into a regulated 5V DC output, offering up to 1.5A current. The device ensures effective power management and multi-protection by being equipped with a synchronous rectifier, low dropout voltage regulator, and embedded MCU with Qi-1.3 communication. Packaged in a 2.66mm x 3.90mm, 52-bump Wafer-Level Chip-Scale Package, the KTE7000 prioritizes environmental friendliness.Features
- Single-chip solution for 5W wireless power
- WPC/Qi V-1.3 standards compliant
- 97% peak efficiency from coil input to 5VOUT in LDO mode
- Features full synchronous rectifier with low RDSON
- Configurable mode 5V LDO or pass-through
- Up to 1.5A peak output current
- Pass-through mode for increased efficiency
- Short-circuit and current limit protection
- Embedded microcontroller and OTP/ROM memory
- Standard firmware with optional external resistor configuration of FOD operating parameters
- Configurable Foreign Object Detection (FOD)
- Optional I2C connection for monitoring/configuring and system performance analysis
- Device enables a control pin for extremely low power consumption in disabled mode
- Optional open-drain Interrupt output pin
- Proprietary internal Over-Volt Protection (OVP)
- Without an external "Sink" resistor or other devices
- Optional external NTC Over-Temperature Protection
- -40°C to 85°C operating temperature range
- 52-bump WLCSP 2.66mm x 3.90mm (0.4mm pitch)
Applications
- Mobile internet devices, IoT, accessories
- Battery-powered medical, industrial, and consumer
- Wireless headsets, headphones, earbuds
Typical Application
Additional Resources
Publicerad: 2023-11-27
| Uppdaterad: 2023-12-05