Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge Rectifier

Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge Rectifier is a single-chip, highly integrated solution for voltage rectification on Power over Ethernet (PoE) Powered Devices. Applications include wireless LAN access points, Voice over IP (VoIP) phones, security cameras, WiMAX terminals, Point-of-Sale terminals, thin clients, RFID readers, and notebook computers.

The Kinetic Technologies KTA1170 is a dual ideal diode bridge designed to rectify independent DC channels into a single output. It can sense the input channels from |IN1-IN2| or |IN3-IN4| separately and connect them to the output with the correct polarity. It can also sense the input channels from |IN1-IN2| and |IN3-IN4| together and connect them to the output with the correct polarity. An IEEE 802.3af/at/bt-compliant powered device is a common application.

Features

  • Fully supports IEEE® Std. 802.3bt interface
  • Compatible with both IEEE Std. 802.3af/at
  • Supports input power levels up to 90W
  • Integrated active bridge rectifier
  • Integrated solution optimizing board space/size
  • High-efficiency solution with synchronous rectification
  • Halogen-free and RoHS-compliant
  • Low forward voltage drop using power FET
  • Small 8-pin WDFN44-8 package
  • -40°C to 125°C operating junction temperature range

Applications

  • Integrated bridge rectifier and interface for PoE Pan, tilt and zoom (PTZ), security, and web cameras
  • Voice over IP (VoIP) phones
  • Wireless LAN access points
  • WiMAX terminals
  • Point-of-sale (POS) terminals
  • RFID terminals
  • Thin clients and notebook computers
  • Fiber-to-the-home (FTTH) terminals

Functional Block Diagram

Block Diagram - Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge Rectifier
Publicerad: 2024-08-22 | Uppdaterad: 2025-01-03